8531MZQE3
- Manufacturer Name:
- C&K
C&K 8531MZQE3
Pushbutton Switches Pushbutton
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | 8531MZQE3 |
Series | 8500 |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-8531MZQE3, 8531-M-Z-Q-E-3 |
Factory Pack Quantity | 80 |
Height | 22.21 mm |
Type | Subminiature |
Mounting Style | Panel Mount |
Actuator | Plunger |
Contact Form | SPST |
Contact Plating | Silver |
Current Rating | 1 A |
Switch Function | OFF - (ON) |
Terminal Seal | Epoxy |
Termination Style | Solder Lug |
Voltage Rating AC | 120 VAC |
Flammability Rating | UL 94 V-0 |
Illuminated | Non-Illuminated |
Actuator Style | Round |
Features | Pushbutton Switches |
Product | Standard Switches |
Voltage Rating DC | 28 VDC |
Cap Color | Red |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.