846793-2
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 846793-2
Standard Circular Connector RECPT, MARKED
- Active
Availability
- Factory Lead Time:
- 25 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 846793-2 |
Lead Time | 25 Week Lead Time |
Industry Alias | 571-846793-2, 846793-2 |
Factory Pack Quantity | 1 |
Mounting Style | Panel |
Contact Plating | Gold |
Mounting Angle | Straight |
Termination Style | Through Hole |
Housing Material | Epoxy |
Number of Positions | 1 Position |
Product | Connectors |
Voltage Rating | 20 kV |
Contact Gender | Pin (Male) |
Housing Gender | Female |
Shell Style | Receptacle |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.