8412NGMI
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. 8412NGMI
DC Fans Tubeaxial Fan, 80x25mm, 12VDC, 34.1CFM, 2W, 26dB, 2600RPM, Ball, Leads
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | 8412NGMI |
Series | 8400N |
Lead Time | 13 Week Lead Time |
Industry Alias | 5912-8412NGMI, 8412NGMI |
Factory Pack Quantity | 1 |
Height | 80 mm |
Width | 80 mm |
Type | Tubeaxial |
Termination Style | Wire Leads - 2 |
Power Rating | 2 W |
Features | Locked Rotor Sensor |
Housing Material | Plastic |
Airflow | 34.1 CFM (0.97 m3/min) |
Depth | 25 mm |
Current Type | DC |
Operating Supply Voltage | 12 VDC |
IP Rating | IP20 |
Bearing Type | Sleeve |
Speed | 2600 RPM |
Noise | 26 dBA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.