831-93-050-10-001000
- Manufacturer Name:
- Mill-Max
Mill-Max 831-93-050-10-001000
Headers & Wire Housings 2mm 50 POS
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 831-93-050-10-001000 |
Series | 0831 |
Lead Time | 2 Week Lead Time |
Industry Alias | 575-205031, 831-93-050-10-001000 |
Packaging | Tube |
Factory Pack Quantity | 5 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Socket Strip |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 3 A |
Termination Style | Solder Pin |
Contact Material | Beryllium Copper |
Housing Material | Nylon |
Number of Positions | 50 Position |
Number of Rows | 1 Row |
Product | Sockets |
Pitch | 2 mm (0.079 in) |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.