827914-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 827914-3
Headers & Wire Housings 2 POS POST SHUNT
- Active
Availability
- Factory Lead Time:
- 39 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 827914-3 |
Series | AMPMODU SHUNTS |
Lead Time | 39 Week Lead Time |
Industry Alias | 571-827914-3, 827914-3 |
Packaging | Bulk |
Factory Pack Quantity | 1400 |
Type | Shunt |
Current Rating | 3 A |
Flammability Rating | UL 94 V-0 |
Contact Material | Beryllium Copper |
Housing Material | Polyester |
Product | Accessories |
Tradename | AMPMODU |
Accessory Type | Jumper |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.