825457-7
- Manufacturer Name:
- TE Connectivity
TE Connectivity 825457-7
Headers & Wire Housings MOD 2 PINHDR 2X07P.
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 825457-7 |
Series | AMPMODU MOD II |
Lead Time | 22 Week Lead Time |
Industry Alias | 571-825457-7, 825457-7 |
Packaging | Bulk |
Factory Pack Quantity | 400 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 65 C |
Type | Unshrouded |
Mounting Style | Through Hole |
Contact Plating | Gold |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2.54 mm (0.1 in) |
Row Spacing | 2.54 mm (0.1 in) |
Tradename | AMPMODU |
Application | Board-to-Board |
Contact Gender | Pin (Male) |
Mating Post Length | 6.7 mm (0.264 in) |
Termination Post Length | 3.2 mm (0.126 in) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.