8225SHCBE
- Manufacturer Name:
- C&K
C&K 8225SHCBE
Pushbutton Switches Pushbutton
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | 8225SHCBE |
Series | 8020 |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-8225SHCBE, 8225SHCBE |
Factory Pack Quantity | 100 |
Type | Sealed |
Mounting Style | Panel Mount, PCB Mount |
Actuator | Without Cap |
Contact Form | DPDT |
Contact Plating | Gold |
Switch Function | ON - (ON) |
Terminal Seal | Epoxy |
Termination Style | PC Pin |
Voltage Rating AC | 20 VAC |
Flammability Rating | UL 94 V-0 |
Illuminated | Non-Illuminated |
Actuator Style | Without Cap |
Power Rating | 400 mVA |
Features | Button/cap ordered separately |
Housing Material | Stainless Steel |
Product | Standard Switches |
Life | 60000 Cycle |
Voltage Rating DC | 20 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.