8143R20KL.25
- Manufacturer Name:
- TT Electronics
TT Electronics 8143R20KL.25
Precision Potentiometers 20K ohm 10% servo mount
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TT Electronics |
---|---|
Manufacturers Part # | 8143R20KL.25 |
Series | 8140 |
Lead Time | 23 Week Lead Time |
Industry Alias | 8143R20KL.25, 858-8143R20KL.25 |
Packaging | Bulk |
Factory Pack Quantity | 10 |
Mounting Style | Servo Mount |
Product | Position Sensors |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533310000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.