8-215083-8
- Manufacturer Name:
- TE Connectivity
TE Connectivity 8-215083-8
Headers & Wire Housings MOW 18P 28 AWG
- Active
Availability
- Factory Lead Time:
- 29 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 8-215083-8 |
Series | Micro-MaTch |
Lead Time | 29 Week Lead Time |
Industry Alias | 571-8-215083-8, 8-215083-8 |
Packaging | Reel |
Factory Pack Quantity | 250 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Ribbon Cable |
Mounting Style | Through Hole |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Housing Material | Polybutylene Terephthalate (PBT) |
Number of Positions | 18 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 1.27 mm |
Row Spacing | 2 mm |
Contact Gender | Pin (Male) |
Latching Type | Unlatched |
Wire Gauge | 28 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.