8-215083-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 8-215083-4
Headers & Wire Housings MOW 14P 28 AWG
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 8-215083-4 |
Series | Micro-MaTch |
Lead Time | 30 Week Lead Time |
Industry Alias | 571-8-215083-4, 8-215083-4 |
Packaging | Reel |
Factory Pack Quantity | 250 |
Type | Ribbon Cable |
Contact Plating | Tin |
Termination Style | IDC |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Number of Positions | 14 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 1.27 mm |
Contact Gender | Pin (Male) |
Housing Color | Red |
Wire Gauge | 28 AWG |
Contact Type | Tuning Fork |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.