8-215079-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 8-215079-4
Headers & Wire Housings FOB 14P TOP ENTRY
- Active
Availability
- Factory Lead Time:
- 45 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 8-215079-4 |
Series | Micro-Match |
Lead Time | 45 Week Lead Time |
Industry Alias | 571-8-215079-4, 8-215079-4 |
Packaging | Reel |
Factory Pack Quantity | 250 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Socket |
Mounting Style | Kinked Pin |
Contact Plating | Tin |
Current Rating | 1.5 A |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Product | Headers |
Voltage Rating | 100 V |
Pitch | 1.27 mm |
Row Spacing | 2.54 mm |
Application | Wire-to-Board |
Contact Gender | Socket (Female) |
Housing Color | Red |
Insulation Resistance | 1 GOhms |
Termination Post Length | 3.1 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.