8-1589473-6
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 8-1589473-6
Specialized Cables STM025PC2DC018N
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 8-1589473-6 |
Series | Nanominiature Dualob |
Lead Time | 19 Week Lead Time |
Industry Alias | STM025PC2DC018N |
Factory Pack Quantity | 1 |
Product | I/O Cables |
Connector End A | Plug |
Connector End B | No Connector |
Tradename | NANONICS |
Description-Function | Nanominiature Dualobe connector and jumper assembly |
Cable Length | 457 mm |
Connector End A Pin Count | 25 Position |
Connector End B Pin Count | 25 Position |
Gender | Male |
Wire Gauge - AWG | 30 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8544429090 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.