8-1437719-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 8-1437719-1
Standard Circular Connector PIN HDR 3P 3A SOLDER
- Active
Availability
- Factory Lead Time:
- 25 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 8-1437719-1 |
Series | TRIAD 01 |
Lead Time | 25 Week Lead Time |
Industry Alias | 571-8-1437719-1, 8-1437719-1 |
Packaging | Bulk |
Factory Pack Quantity | 25 |
Current Rating | 3 A |
Termination Style | Solder |
Number of Positions | 3 Position |
Product | Connectors |
Tradename | TRIAD |
Contact Gender | Socket (Female) |
Shell Style | Plug |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.