796435-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 796435-1
Standard Circular Connector CPC POSTED RCPT 13-7 R/A
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 796435-1 |
Series | CPC |
Lead Time | 23 Week Lead Time |
Industry Alias | 571-796435-1, 796435-1 |
Factory Pack Quantity | 16 |
Mounting Style | Panel |
Contact Plating | Gold |
Mounting Angle | Right |
Termination Style | Through Hole |
Housing Material | Thermoplastic |
Number of Positions | 7 Position |
Product | Connector Assemblies |
Tradename | CPC Series 1 |
Mounting Type | Flange with Mounting Holes |
Contact Gender | Pin (Male) |
Lead Free Solder Processes | Wave solder capable to 240 C |
Thread Size | 3/4-20 |
Shell Material | Polyamide (PA) |
Shell Size | 13 |
Mating Style | Threaded |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.