796329-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 796329-1
Standard Circular Connector 23-57 CPC POSTD SKT
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 796329-1 |
Series | CPC |
Lead Time | 11 Week Lead Time |
Industry Alias | 571-796329-1, 796329-1 |
Factory Pack Quantity | 12 |
Mounting Style | Panel |
Contact Plating | Gold |
Mounting Angle | Straight |
Termination Style | Through Hole |
Flammability Rating | UL 94 V-0 |
Housing Material | Thermoplastic |
Number of Positions | 57 Position |
Product | Connector Assemblies |
Tradename | CPC Series 2 |
Compliance | UL |
Mounting Type | Flange with Mounting Holes |
Contact Gender | Socket (Female) |
Lead Free Solder Processes | Wave solder capable to 260 deg C |
Thread Size | 15/16-20 |
Termination Post Length | 14.35 mm |
Shell Size | 23 |
Shell Style | Receptacle |
Mating Style | Threaded |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.