796207-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 796207-1
Standard Circular Connector RCPT 23-16 STD SX
- Active
Availability
- Factory Lead Time:
- 1 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 796207-1 |
Series | CPC |
Lead Time | 1 Week Lead Time |
Industry Alias | 571-796207-1, 796207-1 |
Packaging | Tray |
Factory Pack Quantity | 20 |
Height | 43.89 mm |
Mounting Style | Free Hanging |
Mounting Angle | Straight |
Housing Material | Nylon |
Number of Positions | 16 Position |
Product | Housings |
Tradename | CPC Series 6 |
Diameter | 36.53 mm |
Contact Gender | Without Pin Contacts |
Lead Free Solder Processes | Not relevant for lead free process |
Thread Size | 1 3/8-18 |
Shell Material | Nylon |
Shell Size | 23 |
Shell Style | Receptacle |
Mating Style | Threaded |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.