796136-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 796136-1
Coin Cell Battery Holders ASSY SMT BATTERY CO
- Active
Availability
- Factory Lead Time:
- 1 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 796136-1 |
Lead Time | 1 Week Lead Time |
Industry Alias | 571-796136-1, 796136-1 |
Packaging | Reel |
Factory Pack Quantity | 400 |
Material | Polybutylene Terephthalate (PBT) |
Mounting Style | SMD/SMT |
Contact Plating | Tin |
Termination Style | Solder Tabs |
Product | Battery Holders |
Color | Natural |
Number of Batteries | 1 Battery |
Number of Contacts | 2 Contact |
Battery Cell Size | 20 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694051 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.