796075-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 796075-1
Standard Circular Connector XX-XX CBL ENTRY SEAL Price per Each Seal
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 796075-1 |
Series | CPC |
Lead Time | 9 Week Lead Time |
Industry Alias | 571-796075-1, 796075-1 |
Factory Pack Quantity | 576 |
Height | 3.7 mm |
Product | Accessories |
Tradename | CPC Series 5 |
Diameter | 2 mm |
Compliance | UL |
Accessory Type | Cap (Sealing) |
Shell Style | Plug |
Mating Style | Threaded |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926904510 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.