796055-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 796055-2
D-Sub Standard Connectors 68 CHAMP R/A ASSY LC
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 796055-2 |
Series | Champ 0.8 mm |
Lead Time | 8 Week Lead Time |
Industry Alias | 571-796055-2, 796055-2 |
Factory Pack Quantity | 32 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 55 C |
Type | Receptacle |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 1.5 A |
Mounting Angle | Right Angle |
Termination Style | Solder Tail |
Contact Material | Phosphor Bronze |
Number of Positions | 68 Position |
Number of Rows | 4 Row |
Voltage Rating | 30 VAC |
Pitch | 0.8 mm |
Gender | Female |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.