794953-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 794953-2
Headers & Wire Housings PANEL MOUNT PLUG 2P
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 794953-2 |
Series | VAL-U-LOK |
Lead Time | 17 Week Lead Time |
Industry Alias | 571-7949532, 794953-2 |
Packaging | Bulk |
Factory Pack Quantity | 500 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Plug Housing |
Mounting Style | Cable Mount / Free Hanging |
Termination Style | Crimp |
Flammability Rating | UL 94 V-2 |
Housing Material | Nylon |
Number of Positions | 2 Position |
Number of Rows | 2 Row |
Product | Wire Housings |
Pitch | 4.2 mm |
Row Spacing | 4.2 mm |
Tradename | VAL-U-LOK |
Application | Wire-to-Panel, Wire-to-Wire |
Compliance | UL |
Contact Gender | Pin (Male) |
Housing Color | Black |
Housing Gender | Male |
Contact Type | Pin |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.