794714-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 794714-1
Pin & Socket Connectors FLANGED CAP HSG 6P UL94V-2
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 794714-1 |
Series | MATE-N-LOK |
Lead Time | 12 Week Lead Time |
Industry Alias | 571-7947141, 794714-1 |
Factory Pack Quantity | 1 |
Mounting Style | Panel |
Termination Style | Crimp |
Housing Material | Nylon |
Number of Positions | 6 Position |
Number of Rows | 2 Row |
Product | Receptacle Housings |
Voltage Rating | 600 V |
Pitch | 6.35 mm |
Tradename | MATE-N-LOK |
Contact Gender | Pin (Male) |
Housing Color | Natural |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.