794613-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 794613-3
Pin & Socket Connectors PIN 26-30 AWG
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 794613-3 |
Series | MATE-N-LOK |
Lead Time | 12 Week Lead Time |
Industry Alias | 571-794613-3, 794613-3 |
Packaging | Bulk |
Factory Pack Quantity | 2000 |
Contact Plating | Gold |
Current Rating | 5 A |
Termination Style | Crimp |
Contact Material | Phosphor Bronze |
Housing Material | Nylon |
Product | Contacts |
Voltage Rating | 250 V |
Tradename | MATE-N-LOK |
Contact Gender | Pin (Male) |
Wire Gauge Range | 30 AWG to 26 AWG |
Housing Color | White |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8538908140 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.