794607-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 794607-3
Pin & Socket Connectors RECEP CONTACT 30-26
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 794607-3 |
Series | MATE-N-LOK |
Lead Time | 8 Week Lead Time |
Industry Alias | 571-794607-3, 794607-3 |
Packaging | Reel |
Factory Pack Quantity | 15000 |
Mounting Style | Free Hanging |
Contact Plating | Gold |
Current Rating | 2 A |
Termination Style | Crimp |
Contact Material | Phosphor Bronze |
Product | Contacts |
Voltage Rating | 250 V |
Pitch | 3 mm |
Tradename | MATE-N-LOK |
Contact Gender | Socket (Female) |
Wire Gauge Range | 30 AWG to 26 AWG |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8538908140 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.