78-3100
- Manufacturer Name:
- Illinois Tool Works Inc.
Illinois Tool Works Inc. 78-3100
Basic / Snap Action Switches ULTRA SUB-MINI 7 AMP DBL BRK SNAP-ACTION
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Illinois Tool Works Inc. |
---|---|
Manufacturers Part # | 78-3100 |
Series | 18 |
Lead Time | 12 Week Lead Time |
Industry Alias | 78-3100, 850-78-3100 |
Factory Pack Quantity | 100 |
Type | Actuator |
Mounting Style | Chassis Mount |
Actuator | Roller Lever |
Illuminated | Non-Illuminated |
Actuator Style | Roller Lever |
Operating Force | 6 oz +/- 2 oz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.