770361-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 770361-1
Pin & Socket Connectors 06P PLUG .250CL
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 770361-1 |
Series | MATE-N-LOK |
Lead Time | 6 Week Lead Time |
Industry Alias | 571-770361-1, 770361-1 |
Factory Pack Quantity | 1600 |
Current Rating | 13 A |
Housing Material | Nylon |
Number of Positions | 6 Position |
Number of Rows | 1 Row |
Product | Plug Housings |
Voltage Rating | 250 V |
Pitch | 6.35 mm |
Tradename | MATE-N-LOK |
Housing Color | Natural |
Contact Type | Pin, Socket |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.