76-9510530004
- Manufacturer Name:
- Illinois Tool Works Inc.
Illinois Tool Works Inc. 76-9510530004
Pushbutton Switches
- Active
Availability
- Factory Lead Time:
- On Order with Factory
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Illinois Tool Works Inc. |
---|---|
Manufacturers Part # | 76-9510530004 |
Lead Time | On Order with Factory |
Industry Alias | 76-9510/530004 |
Factory Pack Quantity | 50 |
Mounting Style | Panel Mount |
Actuator | Round |
Contact Form | SPDT |
Contact Plating | Silver |
Current Rating | 10 A |
Switch Function | ON - (OFF), OFF - (ON) |
Terminal Seal | Epoxy |
Termination Style | Solder Terminal |
Voltage Rating AC | 125 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Round |
Product | Anti-Vandal Switches |
Voltage Rating DC | 28 VDC |
IP Rating | IP67 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.