7401T1ZG8E
- Manufacturer Name:
- C&K
C&K 7401T1ZG8E
Toggle Switches
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | 7401T1ZG8E |
Series | 7000 Toggle |
Lead Time | 15 Week Lead Time |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 30 C |
Type | Miniature Rocker Switch |
Mounting Style | Panel Mount, PCB Mount |
Actuator | Toggle |
Contact Form | 4PDT |
Contact Plating | Gold |
Switch Function | ON - NONE - ON |
Terminal Seal | Sealed |
Termination Style | Solder Lug |
Voltage Rating AC | 20 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Bat |
Power Rating | 400 mW |
Life | 100000 Cycle |
Compliance | UL; CSA |
IP Rating | IP67 |
Mounting Type | Snap-In |
Voltage Rating DC | 20 VDC |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.