7286R5KL.25
- Manufacturer Name:
- TT Electronics
TT Electronics 7286R5KL.25
Precision Potentiometers 7/8\" 5K OHM 10 TURN WIREWOUND
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TT Electronics |
---|---|
Manufacturers Part # | 7286R5KL.25 |
Series | 7286 |
Lead Time | 23 Week Lead Time |
Industry Alias | 7286R-5KL.25, 858-7286R5K |
Packaging | Bulk |
Factory Pack Quantity | 10 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Rotary Metal |
Mounting Style | Panel Mount |
Termination Style | Solder Turret |
Power Rating | 2 W |
Product | Precision Potentiometers |
Tolerance | 5 % |
Diameter | 2.22 mm |
Resistance | 5 kOhms |
Shaft Diameter | 6.35 mm |
Orientation | Horizontal |
Temperature Coefficient | 20 PPM / C |
Element Type | Wirewound |
Number of Turns | 10 Turn |
Taper | Linear |
Linearity | 0.25 % |
Number of Gangs | 2 Gang |
Shaft Length | 20.625 mm |
Shaft Type | Slotted |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533310000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.