728-15907
- Manufacturer Name:
- Carling Technologies
Carling Technologies 728-15907
Switch Hardware LOCK WASHER
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Carling Technologies |
---|---|
Manufacturers Part # | 728-15907 |
Lead Time | 12 Week Lead Time |
Industry Alias | 691-728-15907, 728-15907 |
Factory Pack Quantity | 1 |
Mounting Style | Bushing Mount |
Actuator | Plunger, Round |
Contact Form | SPST |
Current Rating | 6 A |
Switch Function | OFF - (ON) |
Termination Style | Screw |
Voltage Rating AC | 125 VAC |
Illuminated | Non-Illuminated |
Product | Standard Switches |
Voltage Rating DC | 125 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.