7220
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 7220
TE Connectivity
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 7220 |
Lead Time | 22 Week Lead Time |
Industry Alias | 1-1437620-4 |
Factory Pack Quantity | 1 |
Lamp Type | Incandescent |
Operating Supply Voltage | 18 V |
Life | 16000 Hour |
Operating Supply Current | 26 mA |
Luminous Flux | 1.89 lm |
Lamp Base Type | Wire Terminal |
Lamp Size | T-1 |
MSCP | 0.15 MSCP |
Filament Type | C-2F |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.