7101SCWZQE02
- Manufacturer Name:
- C&K
C&K 7101SCWZQE02
Toggle Switches Std. Chrome Toggle Black Bushing
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | 7101SCWZQE02 |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-7101SCWZQE02 |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 30 C |
Type | Miniature Toggle Swtich |
Mounting Style | Through Hole |
Actuator | Bat |
Contact Form | SPDT |
Contact Plating | Gold |
Current Rating | 5 A |
Switch Function | ON - NONE - ON |
Terminal Seal | Epoxy |
Termination Style | Solder Lug |
Voltage Rating AC | 120 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Bat |
Voltage Rating DC | 28 VDC |
Life | 100000 Cycle |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.