7101J51Z3BE22
- Manufacturer Name:
- C&K
C&K 7101J51Z3BE22
Rocker Switches
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | 7101J51Z3BE22 |
Series | 7000 Rocker |
Lead Time | 15 Week Lead Time |
Industry Alias | 7101J51Z3BE22 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Actuator | Rocker |
Voltage Rating AC | 20 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Rocker |
Power Rating | 400 mVA |
Voltage Rating DC | 20 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.