70B-2A
- Manufacturer Name:
- Eaton Bussmann Electrical
Eaton Bussmann Electrical 70B-2A
Specialty Fuses AT&T COLUMBUS FUSE
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electrical |
---|---|
Manufacturers Part # | 70B-2A |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-70B-2A-2, 70B-2A |
Factory Pack Quantity | 5 |
Height | 63.5 mm |
Length | 41.4 mm |
Width | 10.66 mm |
Mounting Style | Cable |
Current Rating | 2 A |
Termination Style | Ferrule |
Voltage Rating AC | 125 VAC |
Product | Specialty Fuses |
Voltage Rating DC | 300 VDC |
Indicator Style | Pin |
Body Style | Round Body Fuses |
Fuse Type | Medium / Normal Blow |
Interrupt Rating | 1 kA |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.