7-1440004-7
- Manufacturer Name:
- TE Connectivity
TE Connectivity 7-1440004-7
General Purpose Relays OSA-SH-205DM5,600
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 7-1440004-7 |
Lead Time | 19 Week Lead Time |
Industry Alias | 7-1440004-7 |
Factory Pack Quantity | 50 |
Type | Miniature |
Mounting Style | Through Hole |
Contact Form | DPST (2 Form A) |
Contact Material | Silver Tin Oxide (AgSnO) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 5 VDC |
Power Consumption | 540 mW |
Coil Resistance | 47 Ohms |
Relay Contact Form | 2 Form A (DPST-NO) |
Contact Current Rating | 5 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.