7-1415029-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 7-1415029-1
General Purpose Relays PB114006
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 7-1415029-1 |
Lead Time | 16 Week Lead Time |
Industry Alias | PB114006 |
Factory Pack Quantity | 1050 |
Height | 20 mm |
Length | 15 mm |
Width | 15 mm |
Mounting Style | Through Hole |
Contact Form | SPDT (1 Form C) |
Contact Material | Silver Nickel (AgNi) |
Product | Power Relays |
Compliance | VDE, C-UR-US |
Coil Type | Non-Latching |
Coil Voltage | 6 VDC |
Contact Termination | Solder Pin |
Power Consumption | 360 mW |
Coil Resistance | 100 Ohms |
Relay Contact Form | 1 Form C (SPDT-NO, NC) |
Switching Voltage | 250 VAC |
Contact Current Rating | 10 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.