6PCV-07-006
- Manufacturer Name:
- TE Connectivity
TE Connectivity 6PCV-07-006
Barrier Terminal Blocks 6PCV-07-006=6PCV ASSEMBLY
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 6PCV-07-006 |
Series | #6 Series Tri-Barrie |
Lead Time | 24 Week Lead Time |
Industry Alias | 1437653-7, 571-14376537, 6PCV-07-006 |
Factory Pack Quantity | 100 |
Type | Tri-Barrier Strip |
Mounting Style | Through Hole |
Current Rating | 5 A, 25 A |
Mounting Angle | Vertical |
Termination Style | Solder |
Number of Positions | 7 Position |
Number of Rows | 1 Row |
Product | Barrier Terminal Blocks |
Voltage Rating | 300 V, 600 V |
Pitch | 9.53 mm |
Color | Black |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 22 AWG |
Wire Orientation | Vertical |
Lead Free Solder Processes | Wave solder capable to + 240 C |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.