64T6
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 64T6
Industrial Panel Mount Indicators / Switch Indicators 16MM RECT LNS SET BLUE CAP
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 64T6 |
Series | Command |
Lead Time | 19 Week Lead Time |
Industry Alias | 506-64T-6, 64T6, 8-1437569-9 |
Factory Pack Quantity | 10 |
Type | Lens |
Mounting Style | Panel Mount |
For Use With | Limit Switches |
Illumination Color | Blue |
Termination Style | Solder |
Illuminated | Illuminated |
Features | Lens sets include button, diffuser and cap |
Product | Indicators |
Designed for | Command Series |
Color | Blue |
Mounting Hole Size | 16 mm |
Body Shape | Rectangular |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.