646476-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 646476-2
Hard Metric Connectors Z-PACK 8 ROW
- Active
Availability
- Factory Lead Time:
- 21 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 646476-2 |
Series | Z-Pack HM |
Lead Time | 21 Week Lead Time |
Industry Alias | 571-6464762, 646476-2 |
Factory Pack Quantity | 1 |
Mounting Style | Through Hole |
Termination Style | Press Fit |
Housing Material | Polyester (PCT) |
Number of Positions | 220 Position |
Number of Rows | 8 Row |
Product | Shrouds |
Pitch | 2 mm |
Tradename | Z-Pack |
Housing Color | Gray |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.