644702-8


Manufacturer Name:
 TE Connectivity

TE Connectivity 644702-8

Headers & Wire Housings 08P MTA100 CONN ASSY F/T 22AWG

  • ecad
  • Active

Availability

Factory Lead Time:
14 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerTE Connectivity
Manufacturers Part #644702-8
SeriesMTA-100
Lead Time14 Week Lead Time
Industry Alias571-644702-8, 644702-8
PackagingBulk
Factory Pack Quantity500
TypeReceptacle Assemblies
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Termination StyleIDC
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Number of Positions8 Position
ProductWire Housings
Voltage Rating250 VAC
Pitch2.54 mm
TradenameMTA
Contact GenderSocket (Female)
Housing ColorRed
Wire Gauge22 AWG

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538906000