644312-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 644312-4
Headers & Wire Housings 04P MTA100 CONN ASSY BLK SPCL
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 644312-4 |
Series | MTA-100 |
Lead Time | 14 Week Lead Time |
Industry Alias | 571-644312-4, 644312-4 |
Packaging | Bulk |
Factory Pack Quantity | 500 |
Type | Receptacle Assembly |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Termination Style | IDC |
Contact Material | Copper Alloy |
Housing Material | Nylon |
Number of Positions | 4 Position |
Product | Wire Housings |
Voltage Rating | 250 VAC |
Pitch | 2.54 mm |
Tradename | MTA |
Contact Gender | Socket (Female) |
Housing Color | Black |
Wire Gauge | 24 AWG |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.