640900-1


Manufacturer Name:
 TE Connectivity

TE Connectivity 640900-1

Pin & Socket Connectors 5 P PCB VERT. HEADER

  • ecad
  • Active

Availability

Factory Lead Time:
11 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerTE Connectivity
Manufacturers Part #640900-1
SeriesMATE-N-LOK
Lead Time11 Week Lead Time
Industry Alias571-6409001, 640900-1
PackagingBulk
Factory Pack Quantity100
Mounting StylePCB
Contact PlatingTin
Current Rating19 A
Mounting AngleVertical
Termination StyleThrough Hole
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Number of Positions5 Position
Number of Rows1 Row
ProductHeaders
Voltage Rating600 V
Pitch6.35 mm
TradenameMATE-N-LOK
Contact GenderPin (Male)
Housing ColorWhite

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536694040