62S11-M9-040SH
- Manufacturer Name:
- Grayhill
Grayhill 62S11-M9-040SH
Encoders 62S11-M9-040SH
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | 62S11-M9-040SH |
Series | 62 |
Lead Time | 17 Week Lead Time |
Industry Alias | 706-62S11-M9-040SH |
Factory Pack Quantity | 1 |
Output Type | Quadrature |
Number of Channels | 2 Channel |
Type | Incremental |
Mounting Style | Panel Mount |
Termination Style | Cable |
Product | Optical Encoders |
Pitch | 0.1 in |
Operating Supply Voltage | 5 VDC |
Life | 1000000 Cycle |
Technology | Optical |
Resolution | 32 PPR |
Shaft Diameter | 6.32 mm |
Shaft Type | D / Flatted |
Number of Detents | 32 Detent |
With Switch | Pushbutton Switch |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8543704500 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.