6051.2041
- Manufacturer Name:
- Schurter
Schurter 6051.2041
AC Power Cords US cordset 16A 2.0m V-Lock
- Active
Availability
- Factory Lead Time:
- 27 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Schurter |
---|---|
Manufacturers Part # | 6051.2041 |
Lead Time | 27 Week Lead Time |
Industry Alias | 6051.2041, 693-6051.2041 |
Factory Pack Quantity | 40 |
Type | AC Power Cord w/Lock |
Current Rating | 15 A |
Voltage Rating | 125 V |
Region | North America |
Cable Length | 2 m |
Plug | NEMA L5-15P |
Receptacle | IEC-320-C19, Locking |
Jacket Color | Black |
Wire Gauge - AWG | 14 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.