6-1393211-8
- Manufacturer Name:
- TE Connectivity
TE Connectivity 6-1393211-8
General Purpose Relays T92P7D22-110
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 6-1393211-8 |
Lead Time | 8 Week Lead Time |
Industry Alias | T92P7D22-110 |
Factory Pack Quantity | 30 |
Height | 30.7 mm |
Length | 52.3 mm |
Width | 34.5 mm |
Type | Standard |
Mounting Style | Panel Mount |
Contact Form | DPST (2 Form A) |
Contact Material | Silver Cadmium Oxide (AgCdO) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 110 VDC |
Contact Termination | Quick Connect Terminal |
Power Consumption | 1.7 W |
Coil Resistance | 7.255 kOhms |
Relay Contact Form | 2 Form A (DPST-NO) |
Switching Voltage | 277 VAC |
Coil Termination | Quick Connect Terminal |
Contact Current Rating | 30 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490075 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.