5915PC-12T-B30-A00
- Manufacturer Name:
- NMB Technologies
NMB Technologies 5915PC-12T-B30-A00
AC Fans AC Axial Fan, 150x172x38mm, 115VAC, 212CFM, Ball Bearing, Terminals
- Obsolete
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 5915PC-12T-B30-A00 |
Series | 5915PC |
Lead Time | 24 Week Lead Time |
Industry Alias | 472-5915PC12TB30A00, 5915PC-12T-B30-A00 |
Factory Pack Quantity | 15 |
Height | 172 mm |
Width | 150 mm |
Type | Tubeaxial |
Termination Style | Quick Connect Terminal |
Power Rating | 32 W |
Housing Material | Aluminum |
Tradename | NMB-MAT |
Airflow | 212 CFM (6 m3/min) |
Depth | 38 mm |
Current Type | AC |
Operating Supply Voltage | 115 VAC |
Bearing Type | Ball |
Speed | 3200 RPM |
Noise | 56 dBA |
Pressure Type | 0.87 in H2O |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.