586-2705-205
- Manufacturer Name:
- Dialight
Dialight 586-2705-205
LED Replacement Lamps - Based LEDs SCREW BASE LED T3 1/4 BLUE 28V
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Dialight |
---|---|
Manufacturers Part # | 586-2705-205 |
Series | 586 |
Lead Time | 16 Week Lead Time |
Industry Alias | 586-2705-205 |
Factory Pack Quantity | 5 |
If - Forward Current | 7.5 mA |
Illumination Color | Blue |
Product | Single Chip Based LEDs |
Vf - Forward Voltage | 28 V |
Wavelength-Color Temperature | 470 nm |
LED Size | T-3 1/4 |
Lamp Base Type | Miniature Screw |
Luminous Intensity | 243 mcd |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.