57HB3F
- Manufacturer Name:
- Switchcraft
Switchcraft 57HB3F
Circular DIN Connectors 3 PIN RECEPTACLE
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Switchcraft |
---|---|
Manufacturers Part # | 57HB3F |
Series | DIN |
Lead Time | 16 Week Lead Time |
Industry Alias | 502-57HB3F, 57HB3F |
Factory Pack Quantity | 1 |
Mounting Style | Panel Mount |
Contact Plating | Nickel |
Current Rating | 3 A |
Termination Style | Screw |
Voltage Rating | 34 V |
Standard | DIN |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694030 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.