G7L-2A-TUB-CB-AC100/120
- Manufacturer Name:
- Omron Automation
Omron Automation G7L-2A-TUB-CB-AC100/120
General Purpose Relays DPST-NO 100/120 VAC QC Upper mnt bracket
- Obsolete
Availability
- Factory Lead Time:
- 49 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | G7L-2A-TUB-CB-AC100/120 |
Series | G7L |
Lead Time | 49 Week Lead Time |
Industry Alias | 653-G7L-2AT-AC1 |
Factory Pack Quantity | 1 |
Height | 53 mm |
Length | 52.5 mm |
Width | 33.5 mm |
Mounting Style | Panel Mount |
Contact Form | DPST (2 Form A) |
Contact Material | Silver (Ag) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 100 VAC to 120 VAC |
Contact Termination | Quick Connect Terminal |
Power Consumption | 2.5 W |
Coil Current | 20.4 mA |
Coil Resistance | 5.26 kOhms |
Relay Contact Form | 2 Form A (DPST-NO) |
Coil Termination | Quick Connect Terminal |
Contact Current Rating | 25 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.