536255-5
- Manufacturer Name:
- TE Connectivity
TE Connectivity 536255-5
High Speed / Modular Connectors 120P RECEPT VERT CON
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 536255-5 |
Lead Time | 11 Week Lead Time |
Industry Alias | 536255-5, 571-5362555 |
Packaging | Tube |
Factory Pack Quantity | 7 |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Through Hole |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic (TP) |
Number of Positions | 120 Position |
Number of Rows | 2 Row |
Product | Receptacles |
Pitch | 1.27 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.