535068-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 535068-4
DIN 41612 Connectors 032 EURO TYP C REC AP ASSY
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 535068-4 |
Series | Eurocard |
Lead Time | 15 Week Lead Time |
Industry Alias | 535068-4, 571-535068-4 |
Packaging | Bulk |
Factory Pack Quantity | 30 |
Type | C |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Solder Pin |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Number of Positions | 76 Position |
Number of Rows | 3 Row |
Housing Color | Gray |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.